FOLRZ12

Heilind Number:PANFOLRZ12
Manufacturer:Panduit
Manufacturer Number:FOLRZ12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRZ12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRZ12

Detailed Description

Elevate your connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in any environment, this cable boasts a rugged construction with interlocking armor, ensuring durability and protection against external elements. The tight buffered design and OM4 fiber type guarantee high-speed data transmission with minimal signal loss. Operating smoothly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's perfect for both indoor and outdoor applications. The sleek black color adds a professional touch to your network setup, making it an essential component for efficient wire management. Upgrade to this premium Fiber Optic Cable for reliable and high-performance connectivity solutions.