FOLRZ24

Heilind Number:PANFOLRZ24
Manufacturer:Panduit
Manufacturer Number:FOLRZ24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRZ24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRZ24

Detailed Description

Elevate your fiber optic network with our cutting-edge Indoor/Outdoor Tight Buffered Cable featuring Interlocking Armor. Designed for superior performance in any environment, this black cable boasts OM4 fiber technology, ensuring high-speed data transmission with minimal signal loss. With a durable construction that can withstand temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's ideal for both indoor and outdoor applications. Whether you're upgrading your home network or enhancing your business infrastructure, this cable delivers reliable connectivity with unrivaled efficiency. Stay ahead of the curve with our premium fiber optic solution.