FOMPX24Y

Heilind Number:PANFOMPX24Y
Manufacturer:Panduit
Manufacturer Number:FOMPX24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Armored Stranded Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOMPX24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFOMPX24Y

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, a reliable and versatile solution for high-performance networking. Designed for seamless transmission of data, this cable features a durable Interlocking Armored construction, providing added protection against environmental factors. With a fiber type of OM3, it ensures fast and efficient data transfer, while its black color blends seamlessly into any setting. Operating smoothly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it is ideal for indoor and outdoor use. Trust in this Stranded Loose Tube cable with Interlocking Armor for secure and efficient fiber optic connectivity in any application.