FOMPZ24Y

Heilind Number:PANFOMPZ24Y
Manufacturer:Panduit
Manufacturer Number:FOMPZ24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Armored Stranded Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOMPZ24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFOMPZ24Y

Detailed Description

Elevate your network connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Engineered for maximum performance in any environment, this high-quality cable features a durable Interlocking Armored construction, ensuring reliable data transmission even in harsh conditions. With a fiber type of OM4, it offers enhanced speed and efficiency, perfect for demanding applications. Boasting a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), this versatile cable is suitable for both indoor and outdoor use. Its sleek black design not only adds a professional touch to your setup but also provides easy identification. Upgrade your wire management system with this essential component, ideal for Ethernet and fiber optic cable installations. Trust in the superior quality and performance of our Fiber Optic Cable for seamless connectivity solutions.