FOMRX24Y

Heilind Number:PANFOMRX24Y
Manufacturer:Panduit
Manufacturer Number:FOMRX24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Armored Stranded Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOMRX24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFOMRX24Y

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for reliable connectivity in a variety of environments, this cable features Interlocking Armored construction for maximum durability. With a fiber type of OM3, it ensures fast and efficient data transmission. Operating flawlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it is suitable for both indoor and outdoor applications. The black color and Stranded Loose Tube design add to its versatility, making it an essential component for any network setup. Upgrade your system today with this premium Fiber Optic Cable.