FOMRZ24Y

Heilind Number:PANFOMRZ24Y
Manufacturer:Panduit
Manufacturer Number:FOMRZ24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Armored Stranded Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOMRZ24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube w/Interlocking Armor
Cable Color:Black
SKU:PANFOMRZ24Y

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in a range of environments. Featuring a sturdy Interlocking Armored construction, this cable ensures durability and protection against external elements. With a fiber type of OM4, it guarantees high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures as low as -40°C (-40°F) and as high as 75°C (167°F), it's perfect for versatile applications. The black color adds a sleek touch, making it suitable for both indoor and outdoor use. Upgrade your network infrastructure with this top-quality Fiber Optic Cable.