FONPX24Y

Heilind Number:PANFONPX24Y
Manufacturer:Panduit
Manufacturer Number:FONPX24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Stranded Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONPX24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONPX24Y

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Stranded Loose Tube Fiber Optic Cable. Designed for seamless performance in any environment, this cable is constructed with Interlocking Armored protection, ensuring durability and longevity. Its OM3 fiber type guarantees high-speed data transmission, perfect for demanding applications. With a temperature range of -40°C to 75°C (-40°F to 167°F), it can withstand extreme conditions with ease. The sleek black color adds a professional touch to your setup, making it ideal for both residential and commercial use. Upgrade your fiber optic network with this reliable and versatile cable.