FONPZ48Y

Heilind Number:PANFONPZ48Y
Manufacturer:Panduit
Manufacturer Number:FONPZ48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 48 Fiber Indoor-Outdoor Stranded Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONPZ48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONPZ48Y

Detailed Description

Enhance your network connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in diverse environments, this cable features a durable Interlocking Armored construction that ensures reliability in challenging conditions. With a temperature range spanning from -40°C to 75°C (-40°F to 167°F), it is built to withstand extreme heat and cold. Its OM4 fiber type guarantees high-speed data transmission, while the black color offers a sleek and professional look. Perfect for indoor and outdoor use, this Stranded Loose Tube cable is an essential component for efficient wire management in any setup. Upgrade your network infrastructure with this top-of-the-line Fiber Optic Cable.