FONRX1AY

Heilind Number:PANFONRX1AY
Manufacturer:Panduit
Manufacturer Number:FONRX1AY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 144 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONRX1AY
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONRX1AY

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for optimal performance in any environment. Featuring a durable Interlocking Armored construction, this cable ensures maximum protection against external elements, making it ideal for both indoor and outdoor use. With a versatile OM3 fiber type, it guarantees high-speed data transmission with low latency. The black color adds a sleek touch to your setup, while the Stranded Loose Tube design offers flexibility for easy installation. Operating flawlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), this cable is a reliable solution for your networking needs. Explore the possibilities with our Fiber Optic Cable for efficient wire management and seamless connectivity.