FONRX24Y

Heilind Number:PANFONRX24Y
Manufacturer:Panduit
Manufacturer Number:FONRX24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONRX24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONRX24Y

Detailed Description

Enhance your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless transmission in diverse environments, this cable features OM3 fiber type and Interlocking Armored construction for optimal durability. With a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), it ensures reliable performance in varying conditions. The black cable color blends seamlessly into any setting, while its Stranded Loose Tube design offers flexibility for installation. Elevate your network infrastructure with this essential component, perfect for wire management and Ethernet & Fiber Optic Cable applications.