FONRX48Y

Heilind Number:PANFONRX48Y
Manufacturer:Panduit
Manufacturer Number:FONRX48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 48 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONRX48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONRX48Y

Detailed Description

Elevate your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for high-performance networking in any environment. With a durable Interlocking Armored construction, this cable ensures reliable data transmission even in harsh conditions. Featuring OM3 fiber type, it guarantees fast and efficient signal delivery. Its stranded loose tube design further enhances flexibility and ease of installation. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), this cable is perfect for both indoor and outdoor applications. Its sleek black color adds a professional touch to any setup, making it a versatile and essential component for your network infrastructure. Upgrade your connectivity with this top-of-the-line Fiber Optic Cable.