FONRX96Y

Heilind Number:PANFONRX96Y
Manufacturer:Panduit
Manufacturer Number:FONRX96Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 96 Fiber Indoor-Outdoor Stranded Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FONRX96Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Stranded Loose Tube
Cable Color:Black
SKU:PANFONRX96Y

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for seamless transmission in any environment. This high-performance cable features interlocking armored construction, ensuring durability and protection against external factors. With a fiber type of OM3, it delivers fast and reliable data transfer, making it ideal for both residential and commercial applications. Its stranded loose tube design offers flexibility for easy installation, while the sleek black color adds a professional touch to your setup. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), this cable is a versatile and dependable solution for your networking needs. Elevate your connectivity experience with this essential Fiber Optic Cable.