FOPPX06Y

Heilind Number:PANFOPPX06Y
Manufacturer:Panduit
Manufacturer Number:FOPPX06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPX06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPX06Y

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity, this OM3 cable supports data rates of up to 10 Gb/s, ensuring fast and reliable transmission. With a durable Interlocking Armored construction, it offers superior protection against environmental factors, making it ideal for both indoor and outdoor use. The vibrant Aqua color not only adds a pop of style but also facilitates easy identification and maintenance. Engineered for efficiency and durability, this cable is a must-have for any modern network setup. Upgrade today and experience seamless connectivity like never before.