FOPPX12Y

Heilind Number:PANFOPPX12Y
Manufacturer:Panduit
Manufacturer Number:FOPPX12Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPX12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPX12Y

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Engineered for reliability in any environment, this OM3 cable boasts a rugged Interlocking Armored construction that ensures optimal signal integrity and protection against external factors. With a maximum operating temperature of 75 °C (167 °F) and a minimum of -40 °C (-40 °F), it's designed to withstand extreme conditions. Delivering data rates of up to 10 Gb/s, it's perfect for high-speed connectivity in both indoor and outdoor settings. The vibrant Aqua color not only adds a pop of style but also aids in easy identification and organization. Upgrade your connectivity with this durable and efficient fiber optic cable, ideal for a wide range of applications.