FOPPX24Y

Heilind Number:PANFOPPX24Y
Manufacturer:Panduit
Manufacturer Number:FOPPX24Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPX24Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPX24Y

Detailed Description

Elevate your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission at speeds of up to 10 Gb/s, this OM3 cable ensures reliable network performance. Its durable Interlocking Armored construction offers enhanced protection, making it ideal for both indoor and outdoor use. With a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), it's suitable for various environments. The sleek Aqua color adds a professional touch to any installation. Upgrade your network infrastructure with this versatile and dependable fiber optic cable.