FOPPX48Y

Heilind Number:PANFOPPX48Y
Manufacturer:Panduit
Manufacturer Number:FOPPX48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 48 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPX48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPX48Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for maximum reliability, this OM3 fiber cable boasts a durable Interlocking Armored construction, providing robust protection against environmental factors. With a data rate of 10 Gb/s, it ensures seamless transmission of high-speed data. Operating flawlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's suitable for a wide range of indoor and outdoor applications. The vibrant Aqua color not only adds a pop of color to your setup but also signifies its compliance with OM3 standards. Upgrade your wire management system with our premium-quality cable, perfect for Ethernet and fiber optic installations.