FOPPZ06Y

Heilind Number:PANFOPPZ06Y
Manufacturer:Panduit
Manufacturer Number:FOPPZ06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPZ06Y
Maximum Operating Temperature:167 °F, 75 °C
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/ s
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPZ06Y

Detailed Description

Elevate your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity, this cable boasts a data rate of 10 Gb/s, ensuring speedy and reliable transmission of data. Its durable Interlocking Armored construction provides enhanced protection, making it ideal for both indoor and outdoor use. Featuring OM4 fiber technology, it offers superior signal quality over long distances. With a temperature range of -40 °C to 75 °C, it can withstand harsh environmental conditions. The sleek Aqua color not only adds a pop of style but also aids in easy identification and installation. Upgrade your cable network with this premium Fiber Optic Cable, perfect for a wide range of applications in wire management and Ethernet connectivity.