FOPPZ48Y

Heilind Number:PANFOPPZ48Y
Manufacturer:Panduit
Manufacturer Number:FOPPZ48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 48 Fiber Indoor Armored Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPPZ48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPPZ48Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this Interlocking Armored cable boasts a rugged construction that ensures durability in all environments. With a maximum operating temperature of 75°C (167°F) and a minimum of -40°C (-40°F), it guarantees reliable performance even in extreme conditions. Supporting a data rate of 10 Gb/s, it's perfect for high-speed networking applications. Featuring OM4 fiber type and a vibrant Aqua color, it's easy to identify and install. Upgrade your setup with this essential Fiber Optic Cable for optimal wire management and Ethernet connectivity.