FOPRX12Y

Heilind Number:PANFOPRX12Y
Manufacturer:Panduit
Manufacturer Number:FOPRX12Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPRX12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPRX12Y

Detailed Description

Introducing our high-performance Indoor/Outdoor Fiber Optic Cable, designed for seamless connectivity in a variety of environments. With a durable Interlocking Armored construction, this cable offers superior protection against external elements, making it ideal for both indoor and outdoor use. Featuring OM3 fiber type, it ensures fast and reliable data transmission at speeds of up to 10 Gb/s. The vivid Aqua color not only enhances visibility but also complies with industry standards. With a wide operating temperature range from -40 °C to 75 °C (-40 °F to 167 °F), this cable is engineered to perform flawlessly even in extreme conditions. Perfect for wire management, Ethernet, and fiber optic applications, it's a versatile solution for your connectivity needs. Trust in our Indoor Interlocking Armored Cable for efficient and secure data transfer in any setting.