FOPRX48Y

Heilind Number:PANFOPRX48Y
Manufacturer:Panduit
Manufacturer Number:FOPRX48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 48 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPRX48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPRX48Y

Detailed Description

Enhance your indoor and outdoor network connectivity with our high-performance Fiber Optic Cable. Designed for reliability in a variety of environments, this Interlocking Armored cable features a durable construction that protects against external factors, making it ideal for both indoor and outdoor use. With a maximum operating temperature of 75°C (167°F) and a minimum of -40°C (-40°F), it ensures consistent performance even in extreme conditions. Boasting a data rate of 10 Gb/s, it guarantees fast and efficient data transmission. The OM3 fiber type offers superior signal quality, while the Aqua color ensures easy identification and installation. Trust in our Indoor Interlocking Armored Cable for seamless connectivity in your network infrastructure.