FOPRZ06Y

Heilind Number:PANFOPRZ06Y
Manufacturer:Panduit
Manufacturer Number:FOPRZ06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPRZ06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPRZ06Y

Detailed Description

Elevate your network infrastructure with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for high-speed data transmission, this Interlocking Armored cable boasts a maximum operating temperature of 75°C and a data rate of 10 Gb/s. Built to withstand extreme conditions, it can operate in temperatures as low as -40°C, making it ideal for both indoor and outdoor use. Made with OM4 fiber for superior performance, this Aqua-colored cable ensures reliable connectivity for your Ethernet and fiber optic network. Upgrade your wire management system with this essential product, ensuring seamless communication in any environment.