FOPRZ48Y

Heilind Number:PANFOPRZ48Y
Manufacturer:Panduit
Manufacturer Number:FOPRZ48Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 48 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOPRZ48Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Data Rate:10 Gb/s1
Cable Construction:Interlocking Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Aqua
SKU:PANFOPRZ48Y

Detailed Description

Elevate your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity in both indoor and outdoor environments, this cable is a reliable solution for demanding applications. With a durable Interlocking Armored construction, it offers enhanced protection against environmental factors and physical damage, ensuring long-lasting performance. Featuring OM4 fiber type, it supports high-speed data transfer up to 10 Gb/s, making it ideal for bandwidth-intensive tasks. The Aqua color not only adds a pop of vibrancy but also aids in easy identification and installation. Meeting industry standards for quality and performance, this cable is a must-have for efficient wire management in any setting. Upgrade your network with confidence and experience seamless connectivity like never before.