FOTNX12

Heilind Number:PANFOTNX12
Manufacturer:Panduit
Manufacturer Number:FOTNX12
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOTNX12
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Dielectric
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFOTNX12

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in any environment. This Outside Plant All-Dielectric Cable features a durable construction, with a black outer jacket, making it suitable for both indoor and outdoor installations. With a maximum operating temperature of 70 °C (158 °F) and a minimum of -40 °C (-40 °F), it ensures dependable operation in a wide range of conditions. Engineered with OM3 fiber type, it delivers high-speed data transmission, perfect for demanding applications. Upgrade your network infrastructure with this versatile and high-quality fiber optic cable.