FOTNX24

Heilind Number:PANFOTNX24
Manufacturer:Panduit
Manufacturer Number:FOTNX24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOTNX24
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Dielectric
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFOTNX24

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Specifically designed for outside plant applications, this all-dielectric cable ensures reliable connectivity in any environment. With a durable construction and a wide operating temperature range of -40°C to 70°C (-40°F to 158°F), it guarantees exceptional performance even in harsh conditions. The OM3 fiber type delivers high bandwidth and low latency, perfect for demanding data transmission needs. Available in sleek black, it not only offers functionality but also blends seamlessly into any setting. Upgrade your cable network with this versatile and dependable solution.