FOWNX24

Heilind Number:PANFOWNX24
Manufacturer:Panduit
Manufacturer Number:FOWNX24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOWNX24
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFOWNX24

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for reliable performance in any environment. This Outside Plant Armored Cable features a durable construction, ensuring protection against harsh outdoor conditions. With a maximum operating temperature of 70 °C (158 °F) and a minimum operating temperature of -40 °C (-40 °F), it is suitable for a wide range of applications. The OM3 fiber type guarantees high-speed data transmission, while the black cable color provides a sleek and professional look. Upgrade your wire management system with this essential component for Ethernet and fiber optic networks.