| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FOWNZ06 |
| Maximum Operating Temperature: | 70 °C, 158 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | Armored |
| Fiber Type: | OM4 |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Outside Plant Armored Cable |
| Cable Color: | Black |
| SKU: | PANFOWNZ06 |
FOWNZ06
| Heilind Number: | PANFOWNZ06 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FOWNZ06 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
50um OM4 6 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers
More >>Specifications
Detailed Description
Enhance your outdoor fiber optic network with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for reliable connectivity in any environment, this armored cable boasts a rugged construction that can withstand harsh conditions. With a fiber type of OM4, it ensures fast and efficient data transfer, while its black color blends seamlessly into outdoor surroundings. Operating smoothly in temperatures ranging from -40°C to 70°C (-40°F to 158°F), it's the perfect solution for outside plant installations. Trust in this robust cable for secure and high-speed connectivity in your network infrastructure.

