FOWNZ24

Heilind Number:PANFOWNZ24
Manufacturer:Panduit
Manufacturer Number:FOWNZ24
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOWNZ24
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFOWNZ24

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for outside plant applications, this armored cable ensures reliable connectivity even in harsh environmental conditions. Featuring OM4 fiber type, it supports high-speed data transmission with minimal signal loss. With a durable construction and black color, it blends seamlessly into any setting while providing maximum protection. Operating efficiently in temperatures ranging from -40°C to 70°C (-40°F to 158°F), it's ideal for a wide range of outdoor installations. Upgrade your cable network with this versatile and dependable solution.