| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12ACAB |
| Color: | Black |
| Overall Width: | 2.36 in, 59.9 mm |
| Overall Height: | 11.99 in, 304.5 mm |
| Overall Length: | 20.6 in, 523.2 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Adjustable Cabinet |
| SKU: | PANFR12ACAB |
FR12ACAB
| Heilind Number: | PANFR12ACAB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12ACAB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system, dual 6x4, or dual 4x4 systems attaching to the top of cabinets. Adjustable from 4 1/4" (108mm) to 12" (305mm) allowing runs to be leveled over uneven cabinet heights. Bracket is secured to the cabinet frame with through bolts (not included). The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Elevate your cable management game with the Adjustable Cabinet Mounting Bracket. Designed to seamlessly support the 12x4 system, dual 6x4, or dual 4x4 setups, this bracket is the ultimate solution for organizing fiber routing in your space. Its adjustable design, ranging from 4 1/4" to 12", ensures a perfect fit even on uneven cabinet heights, while the sturdy steel construction guarantees long-lasting durability. With pre-assembled slide clamps for quick assembly to channel, installation is a breeze. Say goodbye to clutter and hello to efficient wire and cable management with this essential accessory.

