| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12ACB58 |
| Color: | Black |
| Overall Width: | 1.66 in, 42.2 mm |
| Overall Height: | 8.72 in, 221.5 mm |
| Overall Length: | 17.74 in, 450.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Top Support Adjustable "C" |
| SKU: | PANFR12ACB58 |
FR12ACB58
| Heilind Number: | PANFR12ACB58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12ACB58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Two position height adjustments to accommodate system with or without hinged cover. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 5/8in threaded rod.
More >>Specifications
Detailed Description
Easily support the 12x4 system with our adjustable "C" bracket, designed to securely attach to threaded rods hanging from the ceiling, grid, or ladder rack. Featuring two height adjustment options, it accommodates systems with or without hinged covers. Constructed of durable steel and finished in sleek black, this bracket ensures reliable support for fiber routing and cable management. Pre-assembled slide clamps enable quick assembly to channels, with compatibility for 5/8in threaded rods. Effortlessly install and maintain your setup with this essential accessory.

