| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12ACB58M |
| Color: | Black |
| Overall Width: | 1.66 in, 42.2 mm |
| Overall Height: | 8.72 in, 221.5 mm |
| Overall Length: | 17.74 in, 450.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Top Support Adjustable "C" |
| SKU: | PANFR12ACB58M |
FR12ACB58M
| Heilind Number: | PANFR12ACB58M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12ACB58M |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Used to support the 12x4 system from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Two position height adjustments to accommodate system with or without hinged cover. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 16mm threaded rod.
More >>Specifications
Detailed Description
Effortlessly support the 12x4 system with our Top Support Adjustable "C" bracket, designed for convenient installation from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Featuring two position height adjustments, this versatile bracket accommodates the system with or without a hinged cover, providing seamless compatibility. Crafted from durable steel, it ensures long-lasting performance. The pre-assembled slide clamps facilitate quick assembly to the channel, while the 7/16in nut driver makes installation a breeze. Ideal for use with 16mm threaded rods, this black bracket combines functionality with ease of use, making it an essential component for fiber routing and mounting applications.

