| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12CS12M |
| Color: | Black |
| Overall Width: | 15.7 in, 398.8 mm |
| Overall Height: | 3 in, 76.2 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Center Support |
| SKU: | PANFR12CS12M |
FR12CS12M
| Heilind Number: | PANFR12CS12M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12CS12M |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Used to support the 12x4 system from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps. Also can be secured directly to the top of cabinets, For 12mm threaded rod.
More >>Specifications
Detailed Description
Elevate your 12x4 system effortlessly with our Threaded Rod Center Support Bracket. Designed for seamless installation, this black steel bracket securely anchors to a 12mm threaded rod, providing essential stability from below. Featuring pre-assembled slide clamps for quick assembly onto channels and compatibility with 7/16in nut drivers, it's a versatile solution for various mounting needs. Whether supporting cables or organizing wiring ducts, this Fiber Routing Mounting Bracket is a reliable choice. With a 15.7-inch width and 3-inch height, it offers ample support while maintaining a compact profile. Perfect for both professional installations and DIY projects, this center support bracket ensures a sturdy and organized setup every time.

