| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12CS58 |
| Color: | Black |
| Overall Width: | 15.7 in, 398.8 mm |
| Overall Height: | 3 in, 76.2 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Center Support |
| SKU: | PANFR12CS58 |
FR12CS58
| Heilind Number: | PANFR12CS58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12CS58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps. Also can be secured directly to the top of cabinets, For 5/8in threaded rod.
More >>Specifications
Detailed Description
Elevate and secure your 12x4 system with ease using our Center Support Bracket. Crafted from durable steel in sleek black, this essential accessory is designed for effortless installation. Simply attach the bracket to 5/8in threaded rods with two nuts for reliable support. Thanks to pre-assembled slide clamps, assembly onto channels is quick and convenient, requiring only a 7/16in nut driver. Alternatively, mount directly onto cabinets for added versatility. With an overall width of 15.7in and a height of 3in, this bracket offers ample support for your fiber routing needs. Explore our Fiber Routing Mounting Brackets & Hardware collection for more essential accessories to streamline your setup.

