| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12TRBE58 |
| Color: | Black |
| Overall Width: | 1.82 in, 46.2 mm |
| Overall Height: | 2 in, 50.8 mm |
| Overall Length: | 18.75 in, 476.2 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Existing Threaded Rod |
| SKU: | PANFR12TRBE58 |
FR12TRBE58
| Heilind Number: | PANFR12TRBE58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12TRBE58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system from existing threaded rod installations. Bracket is secured to threaded rod with two split nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps, For 5/8" Threaded Rod.
More >>Specifications
Detailed Description
Support your 12x4 system effortlessly with our Fiber Routing Mounting Bracket, designed for existing threaded rod installations. Crafted from durable steel in a sleek black finish, this bracket features pre-assembled slide clamps for quick and secure assembly to channel. Simply use a 7/16" nut driver on the slide clamps for easy installation. With two split nuts for added stability, it's the perfect solution for organizing and securing cables. ROHS compliant, it guarantees both quality and environmental responsibility. Elevate your wire and cable management with this essential accessory.

