| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR12USB |
| Color: | Black |
| Overall Width: | 1.62 in, 41.1 mm |
| Overall Height: | 1.19 in, 30.2 mm |
| Overall Length: | 24 in, 609.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Underfloor Pedestal |
| SKU: | PANFR12USB |
FR12USB
| Heilind Number: | PANFR12USB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR12USB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 12x4 system by attaching to underfloor pedestals. (Contains all necessary hardware.) Use on pedestals up to 2" in diameter. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Support the 12x4 system seamlessly with our Underfloor Pedestal Fiber Routing Mounting Brackets & Hardware. Designed to attach to pedestals up to 2" in diameter, this essential accessory ensures secure installation. Crafted from durable steel in a sleek black finish, it guarantees long-lasting performance. The pre-assembled slide clamps allow for swift assembly to channel, while the included hardware simplifies setup. With an overall width of 1.62 inches, height of 1.19 inches, and length of 24 inches, it offers a perfect fit for various configurations. Ideal for efficient wire and cable management, this product is a must-have for seamless connectivity solutions.

