FR24X4YL10

Heilind Number:PANFR24X4YL10
Manufacturer:Panduit
Manufacturer Number:FR24X4YL10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Used to carry cables horizontally throughout the system. Use QuikLock Coupler FRBC24X4YL to attach channel and/or fittings.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FR24X4YL10
Color:Yellow
Overall Width:25.38 in, 644.6 mm
Overall Height:113.4 mm, 4.48 in
Overall Length:10 ft, 3 m
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Channel
Channel Material:Rigid PVC
SKU:PANFR24X4YL10

Detailed Description

Easily manage cables and maintain a streamlined system with our Fiber Routing Channel in vibrant yellow. Designed for horizontal cable routing, this durable channel, made of rigid PVC, ensures efficient organization. Measuring 25.38 inches in width, 4.48 inches in height, and 10 feet in length, it provides ample space for cable management. With a flammability rating of 94V-0, it prioritizes safety. Pair with our QuikLock Coupler FRBC24X4YL for seamless attachment to channels and fittings. Ideal for various industries, this Fiber Routing Channel is a must-have for effective wire and cable management.