| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR4PRB58 |
| Color: | Black |
| Overall Width: | 1.62 in, 41.1 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 22.59 in, 573.8 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | 4 Post |
| SKU: | PANFR4PRB58 |
FR4PRB58
| Heilind Number: | PANFR4PRB58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR4PRB58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support 12x4, 6x4, and 4x4 systems attaching to the top of the 19" wide version of the Panduit R4P 4 post rack. Contains all hardware required to assemble bracket to the top of the 4 post rack. Bracket accepts 5/8" threaded rod (not included).
More >>Specifications
Detailed Description
Easily support 12x4, 6x4, and 4x4 systems with this essential bracket designed for the top of your 19" Panduit R4P 4 post rack. Made of durable steel in sleek black, it comes complete with all necessary hardware for quick and hassle-free assembly. The bracket is compatible with 5/8" threaded rods (not included), ensuring secure installation. Perfect for organizing and optimizing your fiber routing setup, it's a must-have accessory for efficient wire and cable management in any network infrastructure.

