| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR4X4BL2 |
| Color: | Black |
| Overall Width: | 5.5 in, 139.7 mm |
| Overall Height: | 4.44 in, 112.8 mm |
| Overall Length: | 6.56 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANFR4X4BL2 |
FR4X4BL2
| Heilind Number: | PANFR4X4BL2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR4X4BL2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cable retainers FRCR4BL, hinged cover FRHC4BL2 or split hinged cover FRSHC4BL2. Use QuikLock Couplers FRBC4X4BL to attach channel and/or fittings.
More >>Specifications
Detailed Description
Efficiently navigate cables within your system with our sleek Fiber Routing Channel, designed for seamless horizontal cable management. This essential component accommodates hinged cable retainers and covers for a secure fit, enhancing organization and aesthetics. Crafted from durable black rigid PVC with a 94V-0 flammability rating, it ensures both functionality and safety. Easily attach with QuikLock Couplers for added convenience. Perfect for optimizing connectivity in any setting, from home offices to professional setups. Elevate your cable management with this essential tool.

