| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR4X4BL6 |
| Color: | Black |
| Overall Width: | 5.5 in, 139.7 mm |
| Overall Height: | 4.44 in, 112.8 mm |
| Overall Length: | 6 ft, 1.8 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANFR4X4BL6 |
FR4X4BL6
| Heilind Number: | PANFR4X4BL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR4X4BL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cable retainers FRCR4BL-X, hinged cover FRHC4BL6 or split hinged cover FRSHC4BL6. Use QuikLock Coupler FRBC4X4BL to attach channel and/or fittings.
More >>Specifications
Detailed Description
Effortlessly manage cable organization within your system with this durable Fiber Routing Channel. Designed for horizontal cable routing, it seamlessly accommodates hinged cable retainers, covers, and couplers for secure attachment. Crafted from rigid PVC in sleek black, it ensures lasting performance while meeting 94V-0 flammability standards. With an overall width of 5.5 inches and a length of 6 feet, it offers ample space for efficient cable management. RoHS compliant, this channel is an essential accessory for maintaining a tidy and functional wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

