| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR4X4YL2 |
| Color: | Yellow |
| Overall Width: | 5.5 in, 139.7 mm |
| Overall Height: | 4.44 in, 112.8 mm |
| Overall Length: | 6.56 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANFR4X4YL2 |
FR4X4YL2
| Heilind Number: | PANFR4X4YL2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR4X4YL2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cable retainers FRCR4BL, hinged cover FRHC4YL2 or split hinged cover FRSHC4YL2. Use QuikLock Couplers FRBC4X4YL to attach channel and/or fittings.
More >>Specifications
Detailed Description
Efficiently organize and protect your cables with our Fiber Routing Channel. Designed for horizontal cable management, this channel seamlessly integrates into your system. Pair it with hinged cable retainers, covers, or split hinged covers for added versatility. Crafted from rigid PVC, it ensures durability and reliability. ROHS compliant and boasting a flammability rating of 94V-0, this channel prioritizes safety and environmental responsibility. Easily install with QuikLock Couplers and experience seamless cable routing like never before. Elevate your wire and cable management game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

