| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR4X4YL6 |
| Color: | Yellow |
| Overall Width: | 139.7 mm, 5.5 in |
| Overall Height: | 112.8 mm, 4.44 in |
| Overall Length: | 1.8 m, 6 ft |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANFR4X4YL6 |
FR4X4YL6
| Heilind Number: | PANFR4X4YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR4X4YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cable retainers FRCR4BL-X, hinged cover FRHC4YL6, or split hinged cover FRSHC4YL6. Use QuikLock Coupler FRBC4X4YL to attach channel and/or fittings.
More >>Specifications
Detailed Description
Enhance cable organization with our Fiber Routing Channel, designed for seamless horizontal cable distribution within your system. Crafted from durable rigid PVC in a vibrant yellow hue, it not only ensures optimal cable management but also adds a pop of color to your setup. Measuring at 5.5 inches in width, 4.44 inches in height, and 6 feet in length, it offers ample space for cable routing. Compliant with 94V-0 flammability rating and RoHS standards, it guarantees safety and environmental responsibility. Pair it with our hinged cable retainers, covers, or couplers for a complete and efficient cable management solution. Ideal for use in various industries, this Fiber Routing Channel is a must-have accessory for maintaining a tidy and organized workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

