| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6ACAB |
| Color: | Black |
| Overall Width: | 2.39 in, 60.7 mm |
| Overall Height: | 8.99 in, 228.3 mm |
| Overall Length: | 8.74 in, 222 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Adjustable Cabinet |
| SKU: | PANFR6ACAB |
FR6ACAB
| Heilind Number: | PANFR6ACAB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6ACAB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems attaching to the top of cabinets. Adjustable from 4 1/4" (108mm) to 9" (229mm) allowing runs to be leveled over uneven cabinet heights. Bracket is secured to the cabinet frame with through bolts (not included). The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Easily support 6x4 and 4x4 systems with this adjustable cabinet bracket, designed for seamless attachment to the top of cabinets. Its versatile design can be adjusted from 4 1/4" to 9", accommodating uneven cabinet heights for perfectly leveled runs. Crafted from durable steel, this bracket ensures long-lasting stability. Pre-assembled slide clamps facilitate quick assembly to channel, while through bolts (not included) securely attach it to the cabinet frame. Streamline your fiber routing and cable management with this essential accessory.

