| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6ACB12 |
| Color: | Black |
| Overall Width: | 1.66 in, 42.2 mm |
| Overall Height: | 8.72 in, 221.5 mm |
| Overall Length: | 11.24 in, 285.5 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Top Support Adjustable "C" |
| SKU: | PANFR6ACB12 |
FR6ACB12
| Heilind Number: | PANFR6ACB12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6ACB12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Two position height adjustments to accommodate system with or without hinged cover. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 1/2in threaded rod.
More >>Specifications
Detailed Description
Elevate your 6x4 and 4x4 system installations with our Top Support Adjustable "C" bracket. Designed for seamless integration with new threaded rods suspended from the ceiling, grid, or ladder rack systems, this black steel bracket offers versatile mounting options. Featuring two-position height adjustments and pre-assembled slide clamps, it ensures easy assembly and customization for systems with or without hinged covers. With durable construction and a convenient 1/2-inch threaded rod compatibility, it's a reliable solution for fiber routing and cable management in various setups. Fasten it securely using two nuts and a 7/16-inch nut driver on the slide clamps to streamline your installation process effectively. Elevate your 6x4 and 4x4 system installations with our Top Support Adjustable "C" bracket. Designed for seamless integration with new threaded rods suspended from the ceiling, grid, or ladder rack systems, this black steel bracket offers versatile mounting options. Featuring two-position height adjustments and pre-assembled slide clamps, it ensures easy assembly and customization for systems with or without hinged covers. With durable construction and a convenient 1/2-inch threaded rod compatibility, it's a reliable solution for fiber routing and cable management in various setups. Fasten it securely using two nuts and a 7/16-inch nut driver on the slide clamps to streamline your installation process effectively.

