| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6ACB58 |
| Color: | Black |
| Overall Width: | 1.66 in, 42.2 mm |
| Overall Height: | 8.72 in, 221.5 mm |
| Overall Length: | 17.74 in, 450.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Top Support Adjustable "C" |
| SKU: | PANFR6ACB58 |
FR6ACB58
| Heilind Number: | PANFR6ACB58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6ACB58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Two position height adjustments to accommodate system with or without hinged cover. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 5/8in threaded rod.
More >>Specifications
Detailed Description
Elevate your cable management game with our Top Support Adjustable "C" bracket. Expertly crafted from durable steel, this essential accessory offers seamless support for 6x4 and 4x4 systems. Perfect for mounting directly from the ceiling, grid, or ladder rack, it features two-position height adjustments to suit your setup with or without a hinged cover. Easy to install, the bracket securely attaches to threaded rods with two nuts and boasts pre-assembled slide clamps for swift assembly to channels. Whether you're tidying up Ethernet or fiber optic cables, this black beauty is a must-have for efficient wire and cable organization.

