| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6ACB58M |
| Color: | Black |
| Overall Width: | 1.66 in, 42.2 mm |
| Overall Height: | 8.72 in, 221.5 mm |
| Overall Length: | 17.74 in, 450.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Top Support Adjustable "C" |
| SKU: | PANFR6ACB58M |
FR6ACB58M
| Heilind Number: | PANFR6ACB58M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6ACB58M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from any new threaded rod extending down directly from the ceiling, grid, or ladder rack system. Two position height adjustments to accommodate system with or without hinged cover. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps, For 16mmn threaded rod.
More >>Specifications
Detailed Description
Support your 6x4 and 4x4 systems effortlessly with our Top Support Adjustable "C" bracket. Designed for threaded rod installations from ceilings, grids, or ladder racks, this black steel bracket offers two height adjustment options to accommodate systems with or without hinged covers. Assembly is a breeze with pre-assembled slide clamps that quickly attach to channels using a 7/16in nut driver. Durable and reliable, it ensures secure mounting for optimal cable management in any setting. Perfect for Fiber Routing and compatible with 16mm threaded rods, it's an essential accessory for organizing and maintaining your network infrastructure.

