| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6CS12 |
| Color: | Black |
| Overall Width: | 9 in, 228.6 mm |
| Overall Height: | 3 in, 76.2 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Center Support |
| SKU: | PANFR6CS12 |
FR6CS12
| Heilind Number: | PANFR6CS12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6CS12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps. Also can be secured directly to the top of cabinets, For 1/2in threaded rod.
More >>Specifications
Detailed Description
Elevate your 6x4 and 4x4 systems with our Center Support Bracket, designed for secure attachment to new threaded rods. Crafted from durable steel in sleek black, this essential accessory features pre-assembled slide clamps for swift assembly onto channels. It can also be directly mounted onto cabinets, making it versatile for various setups. With an overall width of 228.6 mm (9 inches), height of 76.2 mm (3 inches), and length of 101.6 mm (4 inches), this bracket provides reliable support for your fiber routing needs. Perfect for ensuring stability and organization in your network infrastructure.

