| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6CS12M |
| Color: | Black |
| Overall Width: | 9 in, 228.6 mm |
| Overall Height: | 3 in, 76.2 mm |
| Overall Length: | 4 in, 101.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Center Support |
| SKU: | PANFR6CS12M |
FR6CS12M
| Heilind Number: | PANFR6CS12M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6CS12M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems from below with new threaded rod. Bracket is secured to threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16in nut driver on slide clamps. Also can be secured directly to the top of cabinets, For 12mm threaded rod.
More >>Specifications
Detailed Description
Elevate and stabilize your 6x4 and 4x4 systems with ease using this Center Support Bracket. Crafted from durable steel in a sleek black finish, it features a secure design for attaching to 12mm threaded rods. Pre-assembled slide clamps allow for quick installation onto channels, while the option to mount directly onto cabinets offers versatility. With an overall width of 228.6mm and a height of 76.2mm, this bracket provides reliable support for your fiber routing and cable management needs. Perfect for ensuring the stability of your setup, it's an essential accessory for any networking or infrastructure project.

