| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6LB |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 4.49 in, 114 mm |
| Overall Length: | 8.88 in, 225.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | L Wall Mount |
| SKU: | PANFR6LB |
FR6LB
| Heilind Number: | PANFR6LB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6LB |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems attaching to a wall or the front or back of an equipment rack. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Effortlessly support your 6x4 and 4x4 systems with our durable L Wall Mount, designed for secure attachment to walls or equipment racks. Featuring pre-assembled slide clamps for quick assembly to channel, this essential accessory streamlines installation processes. Crafted from sturdy steel in a sleek black finish, it offers both reliability and a professional aesthetic. With an overall width of 2 inches and a height of 114mm, it's versatile enough to accommodate various setups. The use of a 7/16" nut driver on the slide clamps ensures easy and efficient operation. ROHS compliant, this Fiber Routing Mounting Bracket & Hardware product is a must-have for organizing and optimizing your wiring ducts and accessories.

