| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6LRB |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 4.55 in, 115.6 in |
| Overall Length: | 9.43 in, 239.5 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Ladder Rack |
| SKU: | PANFR6LRB |
FR6LRB
| Heilind Number: | PANFR6LRB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6LRB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems attaching directly to any 3/8 (9.5mm) x 1 1/2" (38.1mm) or 3/8" (9.5mm) x 2" (50.8mm) ladder rack rail. No threaded rod required. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Effortlessly support your 6x4 and 4x4 systems with our versatile mounting brackets, designed to securely attach to any 3/8" x 1 1/2" or 3/8" x 2" ladder rack rail without the need for threaded rods. Streamlining installation, the pre-assembled slide clamps allow for swift assembly to the channel, with a simple 7/16" nut driver being the only tool required. Constructed from durable steel, these brackets ensure long-lasting reliability. Perfect for fiber routing and other networking applications, they form an essential part of your wire and cable management setup. Available in a sleek black finish, they not only offer functionality but also blend seamlessly into any environment. Upgrade your infrastructure with these Fiber Routing Mounting Brackets & Hardware for efficient organization and support.

