| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6RMBEIA |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.8 mm |
| Overall Length: | 12.68 in, 322.1 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Rack Mount Bracket |
| SKU: | PANFR6RMBEIA |
FR6RMBEIA
| Heilind Number: | PANFR6RMBEIA |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6RMBEIA |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems attaching to the top of an equipment rack. Contains hardware to mount to the top of EIA/TIA equipment racks. No threaded rod required. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Easily support your 6x4 and 4x4 systems with our Fiber Routing Mounting Bracket, designed for seamless attachment to the top of EIA/TIA equipment racks. No threaded rod required – simply utilize the included hardware for quick installation. Crafted from durable steel in a sleek black finish, this bracket ensures reliable support for your networking setup. Pre-assembled slide clamps facilitate fast assembly to the channel, with a 7/16" nut driver making the process a breeze. Perfect for organizing and securing cables, this Rack Mount Bracket is an essential addition to your wire and cable management arsenal.

