| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6TB12 |
| Color: | Black |
| Overall Width: | 1.94 in, 49.3 mm |
| Overall Height: | .62 in, 15.7 in |
| Overall Length: | 13.78 in, 350 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFR6TB12 |
FR6TB12
| Heilind Number: | PANFR6TB12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6TB12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems by spanning two threaded rod drops. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamp enables fast assembly to channel. Use 7/16in nut driver on slide clamps, For 1/2in threaded rod.
More >>Specifications
Detailed Description
This trapeze bracket is essential for supporting 6x4 and 4x4 systems, bridging two threaded rod drops with ease. Designed for versatile installation from above or below, it features a secure attachment with two nuts per rod. The pre-assembled slide clamp allows for quick assembly onto channels, requiring a 7/16in nut driver for efficient setup. Crafted from durable steel in a sleek black finish, it ensures reliable support for fiber routing and mounting applications. Perfect for organizing and maintaining wire and cable systems, this bracket is a vital component in any professional setup.

